STMicroelectronics Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 28,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SOT-323-3 3.7 A 170 W 19 pF 30 kV 30 kV - 55 C + 175 C ESDCAN04-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 2-line ESD protection for high speed lines
8,797Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 18 V 5.3 V SOT-323-3 1.8 A 20 W 1 pF 12 kV 15 kV - 40 C + 150 C HSP051-2W3Y AEC-Q101 Reel, Cut Tape