EVLG599-250WLLC

STMicroelectronics
511-EVLG599-250WLLC
EVLG599-250WLLC

Mfr.:

Description:
Power Management IC Development Tools 400 V - 24 V / 10.5 A DC-DC resonant LLC converter for industrial applications, using STNRG599A, MASTERGAN1L and SRK2001A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£273.28 £273.28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
24 V
STNRG599A, ASTERGAN1L, SRK2001A
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVLG599-250WLLC Demonstration Board

STMicroelectronics EVLG599-250WLLC Demonstration Board is a resonant LLC converter for industrial applications, providing compact size and high efficiency. It can be used as a DC-DC converter or as part of a more complex system that utilizes a front-end preconditioner, such as a Power Factor Correction (PFC). The board is based on the STNRG599A, a resonant tank controller that implements the novel phase-shift control method, and on MASTERGAN1L, which embeds a GaN transistor-based half-bridge leg and corresponding drivers in the same package. This feature allows direct interfacing with any SMPS controller.