DLP-RFS1280

DLP Design
626-DLP-RFS1280
DLP-RFS1280

Mfr.:

Description:
RF Modules SMT Lora RF Transceiver Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
397
Expected 22/06/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.49 £22.49

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: RF Modules
SX1280
RF Transceivers
2.4 GHz
11.5 dBm
SPI
1.8 V
3.7 V
24 mA
5.6 mA
0 C
+ 70 C
u.FL Antenna
0.92 in x 0.8 in x 0.135 in
Brand: DLP Design
Operating Supply Voltage: 1.8 V to 3.7 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 147.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP-RFS1280 LoRa RF Transceiver Module

DLP Design's DLP-RFS1280 LoRa RF Transceiver Module is designed for use in applications that require a maximum link budget in the 2.4GHz frequency range. The DLP-RFS1280 is a low-cost module that includes an onboard antenna and operates from a single power supply. This module features the low-power, LoRa-enabled device with ranging (distance-measurement) capability.  It features an onboard chip antenna and a U.FL connector for an external antenna. Typical applications include high-value asset location and tracking, real-time security, industrial monitoring and control, and body-worn medical telemetry.