1104559

Sierra Wireless
947-1104559
1104559

Mfr.:

Description:
Multiprotocol Modules Future-proof LTE Cat-4 connect 4G with 3G 2G fallback Australia, Brazil, Korea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£59.50 £59.50
£55.48 £554.80
£51.46 £1,286.50
£49.25 £4,925.00
Full Reel (Order in multiples of 500)
£47.65 £23,825.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
WP Series
900 MHz, 1.8 GHz
GPIO, I2C, SDIO, SPI, UART, USB
- 40 C
+ 85 C
22 mm x 23 mm x 2.5 mm
4G, 3G, 2G
BeiDou, Galileo, Glonass, GPS, QZSS
Reel
Cut Tape
Brand: Sierra Wireless
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: WP7609_1104559
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AirPrime WP76x Industrial Cellular Modules

Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules provide a secure device-to-cloud architecture enabling IoT developers to build a Linux-based product on a single module. This capability reduces overall system complexity and time-to-market. The IoT modules have an application processor running the Legato® application framework, a rich set of edge and cloud APIs, an optional GNSS receiver, and a cellular modem with an ultra-low power domain. The Common Flexible Form Factor (CF3) provides hardware scalability with any CF3-based module.