BT730-SC

Ezurio
239-BT730-SC
BT730-SC

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class 1 BT Module 2.0 u.FL connector

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.56 £1,593.60

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 2.0
Class 1
UART
18 dBm
2.1 Mb/s
- 87 dBm
2.44 GHz
3.3 V
5 V
- 40 C
+ 85 C
Bulk
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3 mm
Length: 28.71 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 87 dBm
Factory Pack Quantity: 60
Subcategory: Wireless & RF Modules
Width: 15.29 mm
Part # Aliases: BT730-SC-01
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BT700 BLUETOOTH® Modules

Ezurio BT700 BLUETOOTH® Modules are designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT700 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. Both the BT730 and BT740 include a broad range of BLUETOOTH profiles such as Serial Port Profile (SPP) and other vital features. The BT730 Modules support Bluetooth v2.0 while the BT740 supports the latest Bluetooth v2.1. With a compact footprint of 15.29mm x 28.71mm, each of these modules deliver maximum range with a minimum size.