ES2811AA2

Kaga FEI
963-EYSNSNZWW
ES2811AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52811) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4 24kB RAM, 3.25 x 8.55 x 1.00mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2100   Multiples: 300
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
£7.14 £14,994.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
I2C, SPI, UART
4 dBm
2 Mb/s
- 93 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Kaga FEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 3.25 mm x 8.55 mm x 1 mm
Height: 1 mm
Length: 8.55 mm
Memory Size: 192 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 99 dBm
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Width: 3.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EYSNSNZWW BLUETOOTH® 5.2 Low-Energy Module

Taiyo Yuden EYSNSNZWW BLUETOOTH® 5.2 Low-Energy Module is a small form factor (3.25mm x 8.55mm x 1mm), low-power module with the latest BLUETOOTH Core Specification version 5.2. Taiyo Yuden EYSNSNZWW BLUETOOTH 5.2 Low-Energy Module is based on the Nordic nRF52811 chipset and is a certified module with onboard antennas to reduce time to market. Featuring improved transmission speed, expanded communication range, and a new direction-finding function, this device is ideal for compact Internet of Things (IoT) designs and logistics handheld devices.

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

FEATURED PRODUCTS
KAGA FEI