CB61Q85QRM

Sequans
440-CB610L
CB61Q85QRM

Mfr.:

Description:
Mobile Modules LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.84 £39.84
£36.26 £362.60
£33.64 £841.00
£31.52 £3,152.00
£30.55 £7,637.50
1,000 Quote

Possible Replacement

Sequans CB410L
Sequans
Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
3.5 GHz
23 dBm
UART, USB, USIM
- 40 C
+ 85 C
29 mm x 32 mm
LTE
Brand: Sequans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Citizens Broadband Radio Service (CBRS) Module
Product: LTE Cat 6
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A992

Cassiopeia CB410L/CB610L Modules

Sequans Cassiopeia CB410L/CB610L Modules are cost-effective Leadless Chip Carrier (LCC) modules designed to enable easy and massive deployment of IoT devices on private LTE CBRS networks. These modules offer highly optimized cellular connectivity for CBRS networks and are pin-to-pin compatible, supporting LTE Cat 4 (CB410L) or LTE Cat 6 (CB610L). The CB410L/CB610L modules embed the carrier-proven LTE protocol stack and the comprehensive application software and are compliant with CBRS networks operating on LTE band 48 (USA). These modules also operate on other networks in the 3.5GHz spectrum block, including LTE bands 42 and 43. The CB410L/CB610L modules from Sequans come in a small form-factor LCC package that enables easy mounting into small and thin devices or onto mini-PCI or M.2 NGFF carriers. These modules are ideal for adding LTE connectivity to electronic devices for the industrial Internet of Things (IoT), Machine-to-Machine (M2M), and broadband consumer applications.