CMP9377-S-EVB

CEL
551-CMP9377-S-EVB
CMP9377-S-EVB

Mfr.:

Description:
Multiprotocol Development Tools SDIO Eval Board

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
CMP9377-Sx
3.3 V
SDIO
- 40 C
+ 85 C
WiFi
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: 802.11 ac, Bluetooth 5.0
Series: CMP9377
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 a/b/g/n/ac, Bluetooth 5.0
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.1

CMP9377 Wi-Fi® + BLUETOOTH® Modules

CEL CMP9377 Wi-Fi® + BLUETOOTH® Modules deliver high performance with low power connectivity. The multi-protocol connectivity modules provide dual-band, single-stream 802.11 ac plus BLUETOOTH v5.0. CMP9377 modules feature advanced WLAN/BLUETOOTH coexistence algorithms while supporting superior rate-over-range throughput and low-latency performance in real-world radio frequency operating conditions. The CPU manages the Wi-Fi stack to minimize resource requirements on the host platform.

CMP9377 Evaluation Boards

CEL CMP9377 Evaluation Boards develop the CMP9377 Wi-Fi® + BLUETOOTH® Modules designed to deliver high performance with low power connectivity. SDIO module boards evaluate the CMP9377-SA via a micro SD card. USB module boards evaluate the CMP9377-UA via a USB WLAN interface. The boards feature a 3.3V operating supply voltage with a -40°C to +85°C operating temperature range.