Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Reel
Analog Devices RF Amplifier DC to 28 GHz distributed LNA Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

10 MHz to 26.5 GHz 5 V 19 dB 4 dB SMD/SMT LFCSP-24 11.5 dBm 22 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

2 GHz to 28 GHz 15.5 dB 2.5 dB SMD/SMT LFCSP-32 GaAs 18 dBm 19.5 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Reel
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Reel
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Reel
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500
300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Reel
Analog Devices RF Amplifier 20 to 54 GHz PA
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Reel
Analog Devices RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LFCSP-32 Si Reel
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Reel
Analog Devices RF Amplifier E-band VGA 3Ghz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT LFCSP-20 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Reel
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Reel
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Reel
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH102G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH216G Gel Pack

Analog Devices RF Amplifier 0.4-20GHz lo Noise amp Lead-Time 10 Weeks
Min.: 2
Mult.: 2

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Gel Pack
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers SMD/SMT QFN-32 Si HMC1049G Reel
Analog Devices RF Amplifier EP 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

300 MHz to 20 GHz 7 V 70 mA 12 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 13 dBm 18 dBm - 55 C + 105 C HMC1049G Reel
Analog Devices RF Amplifier pow amp
Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Waffle
Analog Devices RF Amplifier 0.0-1GHz 12W PA Non-Stocked Lead-Time 10 Weeks
Min.: 5
Mult.: 5

10 MHz to 1.1 GHz 28 V 100 mA 18.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC1099 Cut Tape
Analog Devices RF Amplifier GaN Driver Ampllifier Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel