Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 37-40GHz 1W PA
76In Stock
Min.: 1
Mult.: 1
Reel: 100

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 82In Stock
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifer 102In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 18In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 11In Stock
Min.: 1
Mult.: 1

7.5 GHz to 26.5 GHz 3.5 V 70 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C HMC962 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 114In Stock
Min.: 1
Mult.: 1
Reel: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 385In Stock
Min.: 1
Mult.: 1
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 233In Stock
Min.: 1
Mult.: 1

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 409In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 335In Stock
Min.: 1
Mult.: 1

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 368In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Driver amp SMT, 3.0 - 4.5 GHz 195In Stock
Min.: 1
Mult.: 1

3 GHz to 4.5 GHz 5 V 130 mA 21 dB 5 dB Driver Amplifiers SMD/SMT MSOP-8 GaAs InGaP 23.5 dBm 36 dBm - 40 C + 85 C HMC326 Cut Tape
Analog Devices RF Amplifier I.C., DC-10 GHz HBT Gain Block Die 6In Stock
Min.: 2
Mult.: 2

Gain Block Amplifiers Die Si HMC405G Gel Pack
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz 37In Stock
Min.: 1
Mult.: 1
No
400 MHz to 2.5 GHz 5 V 150 mA 12.5 dB 5.2 dB General Purpose Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC454 Cut Tape
Analog Devices HMC-ALH369-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz
8In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 5 V 66 mA 24 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 11 dBm - 55 C + 85 C HMC-ALH369G Waffle
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
4In Stock
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Analog Devices HMC952ALP5GETR
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER 62In Stock
500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 500

Si HMC952 Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices RF Amplifier Analog VGA 5-9 GHz 198In Stock
Min.: 1
Mult.: 1
Reel: 500

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 138In Stock
Min.: 1
Mult.: 1

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle
Analog Devices RF Amplifier Single LNA with Low Gain 217In Stock
1,500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

400 MHz to 4 GHz 3 V to 5 V 60 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21 dBm 34 dBm - 40 C + 85 C ADL5523 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 268In Stock
Min.: 1
Mult.: 1
Reel: 1,500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Microwave HIR 262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-LGA-6X6_MM Module/SIP 22In Stock
19Expected 27/02/2026
Min.: 1
Mult.: 1

10 MHz to 8 GHz 3.3 V, 5 V 70 mA 12.5 dB 2.8 dB General Purpose Amplifiers SMD/SMT LGA-28 Si 17 dBm 34 dBm - 40 C + 85 C ADL8111 Cut Tape
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA 38In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape