MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 68nH Hi-Q SMD RF IND 4,115In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 68 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 9 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 68nH Hi-Q AEC Q200 RF IND 13,186In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 68 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 9 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.2nH Hi-Q SMD RF IND 19,270In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 14 6.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 6.2nH Hi-Q SMD RF IND 12,313In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 0.3 nH 300 mA 700 mOhms - 55 C + 125 C 14 6.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.8nH Hi-Q SMD RF IND 21,144In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 3 % 300 mA 750 mOhms - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.8nH Hi-Q AEC Q200 RF IND 10,808In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 3 % 300 mA 750 mOhms - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.8nH Hi-Q SMD RF IND 12,643In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 6.8nH Hi-Q AEC Q200 RF IND 12,797In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 75nH Hi-Q SMD RF IND 13,140In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 75 nH 5 % 80 mA 4 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q SMD RF IND 20,322In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q SMD RF IND 8,769In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q AEC Q200 RF IND 6,760In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q SMD RF IND 20,034In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 3 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q SMD RF IND 5,413In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q AEC Q200 RF IND 13,119In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 91nH Hi-Q SMD RF IND 15,437In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 9.1nH Hi-Q SMD RF IND 24,954In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 3 % 250 mA 900 mOhms - 55 C + 125 C 14 5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 9.1nH Hi-Q SMD RF IND 1,673In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 5 % 250 mA 900 mOhms - 55 C + 125 C 14 5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND 7,503In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH Hi-Q AEC Q200 RF IND 13,025In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 110nH Hi-Q SMD RF IND 14,400In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 110 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 9 1.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q SMD RF IND 20,981In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 120nH Hi-Q SMD RF IND 7,915In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND
30,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 3 % 250 mA 1.2 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 16nH Hi-Q AEC Q200 RF IND
14,980Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel