Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.2 nH 0.1 nH 415 mA 280 mOhms - 55 C + 125 C 14 8.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.1 nH 415 mA 280 mOhms - 55 C + 125 C 14 8.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.4 nH 0.1 nH 410 mA 290 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.5 nH 0.1 nH 405 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.6 nH 0.1 nH 400 mA 320 mOhms - 55 C + 125 C 14 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.7 nH 0.1 nH 370 mA 360 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.8 nH 0.1 nH 355 mA 400 mOhms - 55 C + 125 C 14 7.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.9 nH 0.1 nH 350 mA 410 mOhms - 55 C + 125 C 14 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.3 nH 0.2 nH 320 mA 480 mOhms - 55 C + 125 C 14 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.7 nH 0.2 nH 350 mA 420 mOhms - 55 C + 125 C 14 6.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 5.1 nH 0.2 nH 330 mA 450 mOhms - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 5.6 nH 0.2 nH 325 mA 470 mOhms - 55 C + 125 C 14 5.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.2 nH 0.2 nH 305 mA 520 mOhms - 55 C + 125 C 14 5.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 7.5 nH 3 % 305 mA 550 mOhms - 55 C + 125 C 14 4.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 8.2 nH 3 % 290 mA 570 mOhms - 55 C + 125 C 14 4.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 9.1 nH 3 % 270 mA 650 mOhms - 55 C + 125 C 14 4 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 2 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 2 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 5 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 40 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel