Vishay / Sfernice RF inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
Vishay / Sfernice RF inductors - Leaded 6.8uH 10% Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Molded Axial 2.42 mm x 7.35 mm Unshielded 4.7 uH 10 % 385 mA 1.2 Ohms 0 C + 70 C 35 75 MHz Standard PCB Mount 7.35 mm 2.42 mm TR021 Ammo Pack
Vishay / Sfernice RF inductors - Leaded .12uH 10% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Molded Axial Shielded 120 nH 10 % 1.41 A 90 mOhms 0 C + 70 C 30 620 MHz Standard PCB Mount 7.35 mm 2.42 mm TR021 Reel