ST25TN01K-AFH5

STMicroelectronics
511-ST25TN01K-AFH5
ST25TN01K-AFH5

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Forum Type 2 tag IC with 1.6-kbit EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,445

Stock:
8,445 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.263 £0.26
£0.223 £2.23
£0.211 £5.28
£0.193 £19.30
£0.175 £43.75
£0.163 £163.00
£0.142 £355.00
Full Reel (Order in multiples of 5000)
£0.142 £710.00
£0.12 £1,200.00
£0.117 £2,340.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
1280 bit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
UFDFPN-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: NFC/RFID Tags & Transponders
Series: ST25TN01K
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25TN01K NFC Forum Type 2 Tag IC

STMicroelectronics ST25TN01K NFC Forum Type 2 Tag IC is an NFC Forum Type 2 Tag IC with TruST25 digital signature, Augmented NDEF, and privacy features. The RF interface is compliant with ISO/IEC 14443-2 and 14443-3 Type-A standards, and NFC Forum Type 2 tag specification. Thanks to its internal tuning capacitance and harvesting of operating power from the RF field provided by the NFC poller, it simply operates with an antenna and without additional components.