T3VNA3200

Teledyne LeCroy
940-T3VNA3200
T3VNA3200

Mfr.:

Description:
RF Test Equipment Vector Network Analyzer 9KHz-3.2GHz. Includes Adv Meas Kit, Distance To Fault Opt, Cal and Utl Kits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9,764.85 £9,764.85

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: RF Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Vector Network Analyzer
9 kHz to 3.2 GHz
Brand: Teledyne LeCroy
Cable Type: USB Cable, Power Cord
Packaging: Bulk
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030840000
ECCN:
3A992

T3VNA3200 3.2GHz Vector Network Analyzer

Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer features a vector network analyzer frequency range from 10MHz to 3.2GHz and a spectrum analyzer frequency range from 9kHz to 3.2GHz. This analyzer offers a small footprint and easy user interface that is augmented by a high-performance specification with many advanced measurement functions and capabilities. The unit provides comprehensive measurement capabilities. Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.