STM32WL31KBV6

STMicroelectronics
511-STM32WL31KBV6
STM32WL31KBV6

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64Kbytes Flash 16KbyteSRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,578

Stock:
2,578 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.53 £4.53
£3.20 £32.00
£2.99 £74.75
£2.63 £263.00
£2.50 £625.00
£2.23 £1,115.00
£1.89 £1,890.00
£1.80 £5,292.00
5,880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
32 bit
128 KB
64 MHz
12 bit
1.7 V
3.6 V
SMD/SMT
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Processor Series: STM32WL3
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A992.C

STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.