MAD-01-13-RPSMA-JACK

Maxtena
259-MAD0113RPSMAJACK
MAD-01-13-RPSMA-JACK

Mfr.:

Description:
RF Adapters - In Series RP-SMA JACK TO SMA JACK ADAPTER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.90 £9.90
£8.77 £87.70
£8.47 £169.40
£7.18 £718.00
£6.97 £1,394.00
£6.51 £3,255.00
£5.98 £5,980.00

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: RF Adapters - In Series
RoHS:  
RPSMA
Jack
Normal
Jack
Normal
50 Ohms
6 GHz
1.25
Gold
Gold
Brass
Bulk
Brand: Maxtena
Contact Material: Copper
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: MAD
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Part # Aliases: 174-00051-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.