MASW-011129-DIE

MACOM
937-MASW-011129-DIE
MASW-011129-DIE

Mfr.:

Description:
RF Switch ICs Switch,SP2T,DIE,AlGaAs,2-18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£67.72 £3,386.00
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
- 1.1 dB
- 40 C
+ 85 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MASW-011129-DIE 2-22GHz AlGaAs SP2T Switch

MACOM MASW-011129-DIE 2-22GHz AlGaAs SP2T Switch features integrated bias networks and is available as a bare die component. The MACOM MASW-011129-DIE operates across a wide frequency range from 2 to 22GHz, exhibiting minimal insertion loss (less than 1dB) and excellent isolation (35dB). Its rapid switching capability (<10ns) and quick settling time make it well-suited for various applications, such as test and measurement and broadband communication systems. The switch features full passivation with silicon nitride and includes a polymer layer for scratch protection, guarding against potential junction and anode air-bridge damage during handling and assembly. Additionally, the die incorporates backside metallization to facilitate an epoxy die attachment process.