GT02-110-019

ICE Components
911-GT02-110-019
GT02-110-019

Mfr.:

Description:
Pulse Transformers SMT Gate Driver Transformer 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.11 £3.11
£2.55 £25.50
£2.16 £54.00
£2.10 £105.00
£2.03 £203.00
£1.95 £487.50
£1.89 £945.00
£1.82 £1,820.00
Full Reel (Order in multiples of 1500)
£1.82 £2,730.00
£1.68 £7,560.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
785 uH
8.6 mm
6.8 mm
3 mm
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: GT02
Factory Pack Quantity: 1500
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 408.684 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT02 Gate Drive Transformer

ICE Components GT02 Gate Drive Transformer features a low 3mm profile and is designed for frequencies from 75kHz to over 1MHz. This device has an operating temperature range of -40°C to +130°C and meets UL 94V-0 requirements. ICE Components GT02 Gate Drive Transformer is ideal for AC/DC converters, DC/DC converters, pulse/signal transformers, and pick-and-place applications.