MID-FLYMAX Series Power Transformers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 84 uH 3 W 1,168In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 84 uH 2.5 W 999In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 60 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17596 11 uH 19.2 W
1,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 17 V to 36 V 12 V 19.2 W 1.6 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 16 uH 2.5 W
1,499Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17498C 300 uH 1.1 W Non-Stocked
Min.: 1,400
Mult.: 700
Reel: 700

Flyback Transformers 24 V 5 V, 7.5 V, 10 V 1.1 W 20 mA, 100 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 10 mm 14 mm 5 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17596 22.7 uH 12 W Non-Stocked
Min.: 1,000
Mult.: 250
Reel: 250

Flyback Transformers 17 V to 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 16 uH 3 W N/A
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 8 V to 28 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX