SMD/SMT Power Transformers

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 256In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
HALO Electronics Power Transformers POE Flyback Xfmr 3W 3.3Vout 300In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT Single Primary Winding Dual Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Wurth Elektronik Power Transformers WE-FB LT3575 7 uH 15 W 6In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 3.8 uH 9 W 188In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH 191In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 421In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 23 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB Flyback 5uH 500VAC 32In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 9 V to 16 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT 9-36V 50-200kHz 372In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB LT3573 15 uH 1 W 54In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback Transformers 5 V 5 V, 5 V 1 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 12.95 mm 10.41 mm 5.97 mm WE-FB
HALO Electronics Power Transformers POE Flyback Xfmr 3W PoE 3.3Vout 46In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V 3 W SMD/SMT Single Primary Winding Single Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Wurth Elektronik Power Transformers WE-PoE Size ER13 35uH 0.062ohm 2In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Triple Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers MID-IBTI LM20242 66 uH 15.2 W 203In Stock
Min.: 1
Mult.: 1
Reel: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 128uH 35W 64In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 35 W 3.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Bourns Power Transformers BMS Transformer/CMC, 6PIN, SGL,3KVAC,-40C to +125C 912In Stock
Min.: 1
Mult.: 1
Reel: 800

BMS Transformers PCB Mount Dual Primary Winding Dual Secondary Winding 8.12 mm 6.93 mm 5.95 mm
Wurth Elektronik Power Transformers WE-FB LT3748 100 uH 12 W 163In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-OLEFD EFD20 SMD .8uH 1.4A 12V 314In Stock
Min.: 1
Mult.: 1
Reel: 120

Power 120 VAC to 375 VAC 12 V, 12 V 24 W 1 A, 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1500uH 0.8A 4200mOhm 181In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 195 VAC to 265 VAC 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Pulse Electronics Power Transformers 456uH Isolation Power Transformer 778In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 238In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-POETI TPS2373 153 uH 70 W 969In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 70 W 14 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.08 mm 23.37 mm 10.5 mm MID-POETI
TDK Power Transformers 350-895uH 1:1:1:1 BMS AEC-Q200 766In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.4 mm 10.4 mm 10.6 mm VGT
Wurth Elektronik Power Transformers WE-PoE Size ER11/5 400uH 98mohm 175In Stock
Min.: 1
Mult.: 1
Reel: 500

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers WE-FB LT3748 12 uH 31.2 W 244In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 30 V to 75 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8302 12 uH 6 W 402In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 4 V to 8 V 5 V 6 W 1.2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Bourns Power Transformers POE transformer, 25W, EFD20, 5V 488In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD