Through Hole Power Transformers

Results: 1,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560
43In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500
73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 87In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 79In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 158In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 274In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 499In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 105In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 30 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 166In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 289In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 258In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6.3 V 4.4 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 196In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1,078In Stock
400Expected 21/04/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 173In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 150In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 126In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A Through Hole 126 mm 136 mm 124.5 mm EcoTran
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 106In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 24 VA 1.9 A/3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 347In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 151In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP