Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 196uH .05A 44In Stock
Min.: 1
Mult.: 1
Reel: 120

Signal Transformers 1.35 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV
Wurth Elektronik Power Transformers WE-FB LT3748 100 uH 12 W 150In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-LLCR Size ETD34 600uH 150W 48V 21In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 48 V 150 W 3.1 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers MID-FLYLT LT3512 175 uH 2 W 266In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 5 V 2 W 400 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 256In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-POE LT4276 38 uH 25.2 W 350In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-POE
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 531In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 12 V 230 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1250uH 0.8A 3000mOhm 189In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 24 V 6.7 W 280 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-FB LT3748 15 uH 30 W 238In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 18 V to 60 V 13 V 30 W 2.3 A SMD/SMT Single Primary Winding Single Secondary Winding 29.08 mm 23.11 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 300 uH 1.7 W 413In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 12 V, 12 V 1.7 W 70 mA, 70 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FLEX W/O Air Gap 153.8uH 0.02A 255In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3748 15 uH 45.6 W 117In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 30 V to 75 V 12 V 45.6 W 3.8 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-PoE EFD20 73W SMT 161In Stock
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 21.8 mm 26.2 mm 11.43 mm WE-PoE
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 48uH 30W 300In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 30 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers WE-FB Flyback 5uH 500VAC 32In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 9 V to 16 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W 104In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback Transformers 16 V to 36 V 5 V, 12 V, - 12 V 1.5 W 100 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers WE-FB LT3575 7 uH 15 W 143In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 3.8 uH 9 W 188In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 2.8 W 250In Stock
1,000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 5 V, 5 V 2.8 W 275 mA, 275 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PoEH High Power EPQ13 128uH 35W 64In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 35 W 3.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers MID-OLTI UCC28700 1.8 mH 3 W 125In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Power Transformers WE-UNIT Offline 245uH .21A 1.2Ohm 50In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers WE-FB LT3748 12 uH 30 W 1In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-OLRM 85-265V 44-77kHz 9In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 26.4 W 2.2 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM