Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-24 200In Stock
Min.: 1
Mult.: 1

12 VA Chassis 2.81 in 1.38 in 1.63 in FD
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 2.4A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-24 173In Stock
Min.: 1
Mult.: 1

56 VA Chassis 3.69 in 1.81 in 2.25 in FD
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250 378In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 34.0Vct at 0.170A UL/cUL FLAT PACK PCB MOUNT/FP34-170 168In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 17 V/34 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 580In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 24Vct at 0.21A UL/cUL/TUV CHASSIS MOUNT
214In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 37In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 100 VA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/CSA/VDE PCB MOUNT/VPP24-100
386In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.830A UL/CSA/VDE PCB MOUNT/VPP24-830
174In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800
117In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 12 V 43 VA 1.8 A, 3.6 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 159In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 160 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 5.2A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 250 VA 5.2 A/10.4 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F7-28 2In Stock
Min.: 1
Mult.: 1

56 VA Chassis 3.69 in 1.81 in 2.25 in F7
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS20-600 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL 115/230V PCB MOUNT 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.420A UL/CSA/VDE PCB MOUNT/VPP24-420
59In Stock
Min.: 1
Mult.: 1

10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.070A UL/CSA/VDE PCB MOUNT/VPP36-070
87In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 2.08A UL/CE TOROIDAL MOUNT 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 25 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 20.8A UL/CE TOROIDAL MOUNT 2In Stock
2Expected 02/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 250 VA 20.8 A/41.6 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 50 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 8.33A UL/CE TOROIDAL MOUNT 10In Stock
12Expected 13/05/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 100 VA 8.33 A/16.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 13.8A UL/CE TOROIDAL MOUNT
2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 250 VA 13.8 A/27.6 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 65In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 25 VA 1.39 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 160 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 1.09A UL/CE TOROIDAL MOUNT
9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 250 VA 1.09 A/2.18 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT