Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 6 W/LEADS 60In Stock
£17.62
£16.20
£15.59
£15.11
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 38In Stock
£23.08
£20.72
£20.04
£18.83
£18.15
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 35In Stock
£35.48
£30.77
£28.83
£28.80
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 25In Stock
£35.48
£29.41
£29.03
£29.02
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 27In Stock
£35.48
£30.77
£29.69
£28.87
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 48 V CT Chassis 2 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO SU 6In Stock
£147.26
£136.98
Min.: 1
Mult.: 1
250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 550 mA/1.1 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 5 W/LEADS 42In Stock
£18.32
£16.51
£15.46
£13.99
Min.: 1
Mult.: 1
30 VA 115 VAC 10 V CT Chassis 3 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 6 W/LEADS 59In Stock
£17.32
£15.91
£15.31
£14.04
Min.: 1
Mult.: 1
30 VA 115 VAC 20 V CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 6 W/LEADS 43In Stock
£18.66
£17.16
£16.60
£16.54
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 12.6 V CT Chassis 2.5 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 7 W/LEADS 42In Stock
£22.92
£20.57
£19.68
£19.42
Min.: 1
Mult.: 1
56 VA 115 VAC 16 V CT Chassis 3.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI 19In Stock
£50.42
£43.25
£43.03
£42.69
Min.: 1
Mult.: 1
Chassis 85.7 mm 73 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 130VA W/LEADS 25In Stock
£45.38
£39.77
£37.10
£35.94
Min.: 1
Mult.: 1
130 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 4.6 A/9.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 130VA W/LEADS 16In Stock
£51.91
£44.70
£43.83
£43.20
Min.: 1
Mult.: 1
175 VA 115 VAC, 230 VAC 10 V CT/5 V Chassis 17.5 A/35 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 80VA W/LEADS 30In Stock
£36.76
£33.08
£31.71
£30.70
Min.: 1
Mult.: 1
80 VA 115 VAC, 230 VAC 20 V CT/10 V Chassis 4 A/8 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 77In Stock
£14.82
£13.58
£13.06
£12.74
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 20 V CT Chassis 600 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 6 39In Stock
£20.99
£18.89
£16.39
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 35In Stock
£23.65
£21.28
£20.40
£19.76
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 56 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 33In Stock
£33.63
£31.08
£30.11
£27.95
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 28 V CT Chassis 3.6 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 12In Stock
£155.54
£147.55
£136.41
Min.: 1
Mult.: 1
250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MICRO PROCESS MPC 8In Stock
£132.39
£108.41
£105.77
Min.: 1
Mult.: 1
200 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V Chassis 20 A/40 A Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm Quick Connects Multi Purpose International Transformer MPI
Hammond Manufacturing Power Transformers - Industrial 100W POWER TRANS 2In Stock
£223.70
£202.01
£196.81
Min.: 1
Mult.: 1
100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in Wire Leads Transformer 290 Series
Murrelektronik 6686343
Murrelektronik Power Transformers - Industrial MTS 1-PHASE SAFETY TRANSFORMER, P: 160VA IN: 230/400VAC OUT: 24VAC, for screw and DIN-rail mounting, with spring clamp connection 2In Stock
£126.17
Min.: 1
Mult.: 1
1 Phase
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6In Stock
£486.29
Min.: 1
Mult.: 1
1.5 kVA 230 VAC 240 VAC 317.5 mm 228.6 mm 127 mm Plug In Isolation, Toroidal 240
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
£14.60
£12.64
£11.96
£11.69
Min.: 1
Mult.: 1
24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 7.2VA, 24V @ 0.3A or 12V @ 0.6A 109In Stock
£30.90
£29.21
£27.80
£26.60
Min.: 1
Mult.: 1
7.2 VA 115 VAC, 230 VAC 24 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm Wire Leads Low Voltage, Filament Dual Primary 266