Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 140 VA Isolation 115/230 , 115/230 8In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 1.2 A 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V Chassis 11.1 A/22.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
9In Stock
Min.: 1
Mult.: 1

3 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 7 A/14 A Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm Screw DU/SU
Triad Magnetics Power Transformers - Industrial POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 923In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 9 V to 18 V Chassis 2.78 A/5.56 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

400 VA 115 VAC 16 V CT/8 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC 36 V CT Chassis 350 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 16 V CT Chassis 2 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 24 V CT Chassis 1.25 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

68 VA 115 VAC 68 V CT/34 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

43 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 1.8 A/3.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 5 A/10 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 61In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 48 V CT Chassis 2 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V Chassis 14.3 A/28.6 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 6In Stock
Min.: 1
Mult.: 1

250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 550 mA/1.1 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC 16 V CT Chassis 3.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 19In Stock
Min.: 1
Mult.: 1

Chassis 85.7 mm 73 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 4.6 A/9.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 10 V CT/5 V Chassis 17.5 A/35 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 20 V CT/10 V Chassis 4 A/8 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 77In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 20 V CT Chassis 600 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241