Reel Power Transformers - Board Mount

Results: 1,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER11/5 400uH 98mohm 528In Stock
Cut Tape
£4.98
£4.53
£4.11
£3.74
Reel
£3.23
£3.22
Min.: 1
Mult.: 1
: 500
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 40mohm 1,033In Stock
Cut Tape
£4.52
£4.36
£4.11
£3.87
Reel
£3.45
£3.44
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 307In Stock
Cut Tape
£5.50
£5.15
£4.92
£4.48
Reel
£4.03
Min.: 1
Mult.: 1
: 200
Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 9 uH 24 W 1,164In Stock
Cut Tape
£6.88
£6.53
Reel
£5.50
£5.05
Min.: 1
Mult.: 1
: 110
POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1,050In Stock
Cut Tape
£7.08
£6.53
Reel
£4.49
Min.: 1
Mult.: 1
: 400
Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3,920In Stock
Cut Tape
£3.37
£3.11
£2.85
£2.59
Reel
£2.33
Min.: 1
Mult.: 1
: 850
Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1,269In Stock
Cut Tape
£5.70
£5.26
Reel
£5.26
£3.62
Min.: 1
Mult.: 1
: 300
Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1,147In Stock
Cut Tape
£5.60
£5.17
Reel
£5.17
£3.55
Min.: 1
Mult.: 1
: 300
Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Bourns Power Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V 421In Stock
Cut Tape
£7.36
£5.98
£5.74
£4.60
Reel
£4.28
Min.: 1
Mult.: 1
: 300
Planar Transformers 33 V to 57 V 14 V 48 W 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.7 mm 26 mm 9.8 mm PLN
Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD 324In Stock
Cut Tape
£5.88
£5.34
£5.15
Reel
£4.88
£4.87
Min.: 1
Mult.: 1
: 300
POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3750 10 uH 36 W 293In Stock
Cut Tape
£8.84
£8.16
£7.48
£6.80
Reel
£6.80
Min.: 1
Mult.: 1
: 200
Flyback Transformers 3 V to 24 V 300 V 36 W 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.01 mm 23.11 mm 9.4 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 26 uH 35 W 1,803In Stock
200On Order
Cut Tape
£4.75
£4.52
£3.81
Reel
£3.48
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 48 V to 57 V 5 V 35 W 7 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1,792In Stock
Cut Tape
£1.85
£1.75
£1.48
Reel
£1.35
Min.: 1
Mult.: 1
: 400
Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Pulse Electronics Power Transformers - Board Mount 3CT:4CT Iso5000V SMT 5kVrms AEC-Q200 643In Stock
Cut Tape
£3.15
£2.58
£2.33
£2.26
Reel
£2.07
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 13.5V 0.73mH 5.9W Inf Ref Design 2EP130R AEC-Q200 750In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 13.5 V 22.5 V 5.9 W 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 15V 0.71mH 5.9W Inf Ref Design 2EP130R AEC-Q200 700In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 15 V 22.5 V 5.9 W 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 15V 0.75mH 6.1W Inf Ref Design 2EP130R AEC-Q200 736In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 15 V 90 V 6 W 160 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 15V 0.47mH 6.2W Inf Ref Design 2EP130R AEC-Q200 718In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 15 V 20.5 V 6 W 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 15.5V 0.9mH 4.6W Inf Ref Design 2EP130R AEC-Q200 750In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 15.5 V 38 V 4.6 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 12V 0.064mH 2.4W Inf Ref Design UCC25800 AEC-Q200 750In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 12 V 12 V 2.4 W 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Wurth Elektronik / Midcom Power Transformers - Board Mount WE-AGDT 15V 0.47mH 6.2W Inf Ref Design 2EP130R AEC-Q200 750In Stock
Cut Tape
£5.33
£4.64
£4.05
£3.59
Reel
£3.25
Min.: 1
Mult.: 1
: 250
Power Transformers 15 V 20.5 V 6 W 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.32 mm 20.48 mm 10.3 mm WE-AGDT
Pulse Electronics PH9585.003NLT
Pulse Electronics Power Transformers - Board Mount 95uH 36-72V 3W 3.13:1 2% 4,527In Stock
Cut Tape
£1.69
£1.54
£1.41
£1.37
Reel
£1.07
Min.: 1
Mult.: 1
: 1,200
Flyback Transformers PH9585.xxxNLT
Pulse Electronics PA1528ANLT
Pulse Electronics Power Transformers - Board Mount 28.9 UH 10% 754In Stock
Cut Tape
£3.05
£2.61
£2.23
£2.17
Reel
£2.01
Min.: 1
Mult.: 1
: 150
Flyback Transformers
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 48uH .12Ohms 622In Stock
Cut Tape
£2.55
£2.26
£2.06
£2.01
Reel
£1.91
Min.: 1
Mult.: 1
: 130
Flyback Transformers 17.65 mm 14.5 mm 14 mm EP13Plus
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 128uH .41Ohms 798In Stock
Cut Tape
£2.95
£2.67
£2.41
£2.33
Reel
£2.06
Min.: 1
Mult.: 1
: 130
Forward Transformers 17.65 mm 14.5 mm 14 mm EP13Plus