Audio & Signal Transformers

Results: 4,552
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE 2,850In Stock
Cut Tape
£1.75
£1.63
£1.57
£1.53
Reel
£0.986
Min.: 1
Mult.: 1
: 2,000
PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 950In Stock
1,300Expected 16/04/2027
Cut Tape
£2.71
£2.34
£2.12
£1.90
Reel
£1.69
Min.: 1
Mult.: 1
: 650
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 1,008In Stock
Cut Tape
£2.71
£2.34
£2.12
£1.90
Reel
£1.69
Min.: 1
Mult.: 1
: 850
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 14.3 mm 9.5 mm 3.45 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer 344In Stock
Cut Tape
£8.13
£6.29
£6.28
Reel
£5.33
£5.14
Min.: 1
Mult.: 1
: 100
LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.45 mm 2 mm 3.5 mm RFXF0006H Reel, Cut Tape
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 3,162In Stock
Cut Tape
£1.90
£1.73
£1.59
£1.56
Reel
£1.27
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 4,254In Stock
Cut Tape
£2.44
£2.17
£2.04
£1.95
Reel
£1.64
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 951In Stock
3,850On Order
£9.48
£8.82
£8.23
£8.01
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 378In Stock
£9.58
£8.89
£8.30
£8.01
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 321In Stock
£9.13
£8.23
£7.90
£7.65
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 950In Stock
Cut Tape
£4.21
£3.74
£3.61
£3.31
Reel
£3.13
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 5,399In Stock
Cut Tape
£2.87
£2.15
£1.62
£1.45
Reel
£1.22
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4 1,632In Stock
Cut Tape
£1.52
£1.38
£1.28
£1.25
Reel
£1.08
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.78 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm 1,613In Stock
Cut Tape
£2.51
£1.88
£1.43
£1.26
Reel
£1.07
Min.: 1
Mult.: 1
: 2,000
Transmission Line Transformers SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.7 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 3,950In Stock
Cut Tape
£2.89
£2.17
£1.62
£1.47
Reel
£1.24
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 1,675In Stock
Cut Tape
£3.25
£2.43
£1.80
£1.66
Reel
£1.41
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr
643On Order
£14.62
£12.86
£12.47
£12.22
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.14 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0072Ohm Planar Trnsfmr 636In Stock
1,475Expected 05/02/2027
£12.38
£10.52
£10.32
£9.93
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 211 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 20Kohm/80Kohm, 20-20KHz, 22dBu 3In Stock
25Expected 26/11/2026
£309.19
£277.59
Min.: 1
Mult.: 1
Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 20 kOhms, 80 kOhms HS
Pulse Electronics A6802NLT
Pulse Electronics Audio Transformers / Signal Transformers GIGABIT DUAL, 1:1 500In Stock
Cut Tape
£4.90
£4.43
£4.24
£4.11
Reel
£3.48
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Pulse Electronics H1112NLT
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 1,524In Stock
Cut Tape
£4.02
£3.53
£3.40
£3.30
Reel
£2.67
Min.: 1
Mult.: 1
: 350
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 14.81 mm 14.73 mm 4.88 mm Reel, Cut Tape, MouseReel
Pulse Electronics H5004NLT
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 1,404In Stock
Cut Tape
£5.83
£5.27
£5.06
£4.80
Reel
£4.51
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm HC500 Reel, Cut Tape, MouseReel
Pulse Electronics H5007ENLT
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TR, NPB 595In Stock
Cut Tape
£4.07
£3.68
£3.53
£3.42
Reel
£3.15
Min.: 1
Mult.: 1
: 300
H5007 Reel, Cut Tape
Pulse Electronics HX1148NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 1,334In Stock
£6.56
£5.66
£5.49
£5.44
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm HX Tube
Pulse Electronics PE-69011NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms 526In Stock
Cut Tape
£5.88
£4.85
£4.48
£4.22
Reel
£3.83
Min.: 1
Mult.: 1
: 850
Telecom Transformers Module SMD/SMT 36 uH 500 V 0 C + 70 C Quad 12.7 mm 6.99 mm 5.08 mm Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac 2,607In Stock
1,100On Order
Cut Tape
£1.82
£1.65
£1.54
£1.49
Reel
£1.28
Min.: 1
Mult.: 1
: 1,100
LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 16.6 mm 8.99 mm 2.72 mm LANxV Reel, Cut Tape, MouseReel