241 Series Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 120 V CT 56 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 12.6 V CT 56 VA 4 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 16 V CT 56 VA 3.5 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 20 V CT 56 VA 2.8 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 24 V CT 56 VA 2.4 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 28 V CT 56 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 48 V CT 56 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC, 230 VAC 56 V CT 56 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 10 V CT 100 VA 10 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 100 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 100 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 16 V CT 100 VA 6.25 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 20 V CT 100 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 100 VA 4 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 28 V CT 100 VA 3.6 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 36 V CT 100 VA 2.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 48 V CT 100 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC, 230 VAC 56 V CT 100 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer

115 VAC, 230 VAC 56 V CT 30 VA 540 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241