Power Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 1 kVA 2.25 A/4.5 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 9In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 3 kVA 7 A/14 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer
10In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 5 kVA 11.5 A/23 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 7In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 2 kVA 4.5 A/9 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 209.6 mm 187.3 mm DU/SU