Horizontal Supercapacitors

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 4In Stock
700Expected 13/11/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.9V 9In Stock
Min.: 1
Mult.: 1

3400 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 7In Stock
60Expected 27/11/2026
Min.: 1
Mult.: 1

3000 F 3 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 823In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 104In Stock
1,400Expected 21/08/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 939In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 10In Stock
1,800Expected 18/01/2027
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 379In Stock
3,500On Order
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C 864In Stock
12,000On Order
Min.: 1
Mult.: 1

220 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.85V 2In Stock
20Expected 24/09/2026
Min.: 1
Mult.: 1

3400 F 2.9 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
138,898On Order
Min.: 1
Mult.: 1
: 10,000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 73In Stock
100Expected 17/12/2026
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 5.4V 30% 97In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT
1,300On Order
Min.: 1
Mult.: 1

470 mF 5.5 VDC Pin 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
6,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2,000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
1,695Expected 14/09/2026
Min.: 1
Mult.: 1

120 mF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT
318On Order
Min.: 1
Mult.: 1

1.5 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT
261Expected 21/09/2026
Min.: 1
Mult.: 1

470 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
1,236Expected 07/10/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind
6,736Expected 07/12/2026
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF
198Expected 14/09/2026
Min.: 1
Mult.: 1

220 mF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF
491Expected 15/10/2026
Min.: 1
Mult.: 1

470 mF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 470mF
800Expected 24/09/2026
Min.: 1
Mult.: 1

470 mF 5.5 V SMD/SMT 21 mm 14 mm 45 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
737Expected 14/09/2026
Min.: 1
Mult.: 1

1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 800mF
200Expected 02/09/2026
Min.: 1
Mult.: 1

800 mF 2.75 V SMD/SMT 19 mm 18 mm 65 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC