20 mm Supercapacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 40F 4V THT 3,121In Stock
Min.: 1
Mult.: 1

40 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F 1,198In Stock
1,200Expected 26/01/2027
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 550 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F 1,229In Stock
1,000On Order
Min.: 1
Mult.: 1

85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 100V 3300uF 20% 486In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 205In Stock
Min.: 1
Mult.: 1

600 mF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 3V 12.5x20mm 44In Stock
1,500Expected 01/09/2026
Min.: 1
Mult.: 1

8 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 87In Stock
200Expected 30/09/2026
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 308In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin
2,700Expected 14/10/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 4V THT
4,775On Order
Min.: 1
Mult.: 1

120 F 4 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 80F 4V THT
2,399Expected 04/09/2026
Min.: 1
Mult.: 1

80 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 300 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin
270Expected 14/10/2026
Min.: 1
Mult.: 1

1 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

600 mF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk