Hatch Lighting LED Power Supplies

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
Hatch Lighting LED Power Supplies 40W 120-277Vac 33-42Vdc 350-900mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Constant Current (CC) 900 mA 42 VDC 40 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 12 VDC to 36 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277VAC, 2100mA, 24V-48VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.2 mm (1.701 in) 30 mm (1.181 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 9W, 120V-277Vac, 350mA, 9V-24VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 9 VDC to 24 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55.118 mm (2.17 in) 22.098 mm (0.87 in) Industrial LCA IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 17mA-170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA 24 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers
Hatch Lighting LED Power Supplies 60W 120Vin 12Vac 5A

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 500 mA to 1 A 12 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65

Hatch Lighting LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 24 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED Power Supplies 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit.

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
Hatch Lighting LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 700mA, 14V-28VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 14 VDC to 28 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 21 VDC to 63 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial LC22
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 500mA, 12V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 33mA-330mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 330 mA 12 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 350mA, 28V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 350 mA 28 VDC to 57 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 500mA, 8V-28VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 10 VDC to 28 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 40W, 120V-277Vac, 0mA-1670mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA to 1.7 A 24 VDC 40 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 95.25 mm (3.75 in) 69.596 mm (2.74 in) 32.004 mm (1.26 in) Industrial LV40 IP66