0 C Linear Voltage Regulators

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 67,781In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 66,171In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20,799In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57,397In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 4,873In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V Fixed Neg 3,822In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 6,686In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2,595In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 7,400In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 6,291In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators +5V/500Ma Vreg 426In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2,523In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 1,567In Stock
Min.: 1
Mult.: 1
: 2,000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 9,444In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2,500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 15,254In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2,500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB 389In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1,251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2,461In Stock
Min.: 1
Mult.: 1
: 2,000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78 A 595-UA78L05ACLP 4,172In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator AL ALT 595-UA78M33CKCS 541In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 9,281In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 4,981In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3/4P 500mA Fixed 5V Pos Vltg Reg ALT 595 ALT 595-UA78M05CKCS 549In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 30,698In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30,928In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel