Linear Voltage Regulators

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 6,434In Stock
£0.705
£0.496
£0.426
£0.388
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 3,529In Stock
4,780Expected 05/11/2026
£0.623
£0.457
£0.395
£0.39
£0.234
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 5,046In Stock
Cut Tape
£0.751
£0.539
£0.486
£0.429
Reel
£0.343
Min.: 1
Mult.: 1
: 1,000
L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 5,544In Stock
£0.676
£0.571
£0.531
£0.518
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 18,685In Stock
Cut Tape
£0.30
£0.203
£0.18
£0.159
Reel
£0.124
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 18,429In Stock
£0.315
£0.219
£0.196
£0.169
Reel
£0.127
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 17,894In Stock
£0.255
£0.175
£0.155
£0.12
Min.: 1
Mult.: 1
L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 44,598In Stock
Cut Tape
£0.308
£0.233
£0.202
£0.177
Reel
£0.148
Min.: 1
Mult.: 1
: 2,500
L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4,273In Stock
£0.593
£0.444
£0.397
£0.366
Min.: 1
Mult.: 1
L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3,408In Stock
£1.00
£0.733
£0.622
£0.588
Min.: 1
Mult.: 1
LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 37,266In Stock
Cut Tape
£0.217
£0.153
£0.126
£0.11
Reel
£0.079
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Neg Vltg regulators 16,859In Stock
Cut Tape
£0.271
£0.185
£0.164
£0.146
Reel
£0.11
Min.: 1
Mult.: 1
: 2,000
L79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11,894In Stock
Cut Tape
£0.30
£0.203
£0.18
£0.159
Reel
£0.125
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 11,694In Stock
£0.271
£0.185
£0.163
£0.142
Reel
£0.11
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53,905In Stock
Cut Tape
£0.188
£0.133
£0.12
£0.107
Reel
£0.089
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 37,267In Stock
Cut Tape
£0.473
£0.333
£0.298
£0.26
Reel
£0.196
Min.: 1
Mult.: 1
: 2,500
L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1,894In Stock
Cut Tape
£2.26
£2.03
£1.68
£1.67
Reel
£1.45
Min.: 1
Mult.: 1
: 4,000
LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 3,865In Stock
£0.986
£0.716
£0.572
£0.532
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 FP 1 Output Positive 24 V 1.5 A Fixed 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 18,636In Stock
£0.263
£0.185
£0.164
£0.142
Reel
£0.108
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 12,119In Stock
Cut Tape
£0.233
£0.16
£0.142
£0.122
Reel
£0.097
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 9,283In Stock
£0.255
£0.175
£0.155
£0.134
Reel
£0.102
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11,384In Stock
Cut Tape
£0.217
£0.151
£0.132
£0.115
Reel
£0.092
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 9,418In Stock
Cut Tape
£0.225
£0.16
£0.136
£0.117
Reel
£0.093
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 8,474In Stock
Cut Tape
£0.263
£0.185
£0.164
£0.142
Reel
£0.107
Min.: 1
Mult.: 1
: 2,000
L79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 7,366In Stock
Cut Tape
£0.233
£0.158
£0.139
£0.122
Reel
£0.097
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel