UCC2863x High Power Flyback Controllers

Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Technology Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631D A 595-UCC28631D 3,298In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-7 Si - 40 C + 125 C UCC28631 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631DR A 595-UCC28631DR Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 75

SOIC-7 Si - 40 C + 125 C UCC28631 Tube