Medline DC/DC DC/DC Converters - Through Hole

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-05Vout 200mA 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 05Vout 400mA 27In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 12Vout 167mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 05Vout 400mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 12Vout 167mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 05Vout 400mA 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 4W 4.5-12Vin 05Vout 700mA 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 5 V 700 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM4A
RECOM Power DC/DC Converters - Through Hole 4W 4.5-12Vin 15Vout 234mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 15 V 234 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM4A
RECOM Power DC/DC Converters - Through Hole 4W 9-18Vin 05Vout 700mA 14In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 5 V 700 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM4A
RECOM Power DC/DC Converters - Through Hole 4W 9-18Vin 12Vout 292mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 12 V 292 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM4A
RECOM Power DC/DC Converters - Through Hole 4W 18-36Vin 05Vout 700mA 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 5 V 700 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM4A
RECOM Power DC/DC Converters - Through Hole 1W 05Vin 5Vout 200mA 636In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.75 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout DIP24 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A 24In Stock
18Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM30-W
RECOM Power DC/DC Converters - Through Hole 1W 3.3Vin 3.3Vout 303mA 248In Stock
150Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout DIP24 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin +/-12Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-18Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout DIP24 2In Stock
21Expected 20/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin +/-15Vout DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout DIP24 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)