REM3.5E Series DC/DC Converters - Through Hole

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 9 V 388 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 145 mA - 12 V 145 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin 12Vout 290mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin 15Vout 233mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 15 V 233 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 9-18Vin 24Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 24 V 145 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin 05Vout 700mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 9 V 388 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 18-36Vin 15Vout 233mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 15 V 233 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin 05Vout 700mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 5 V 700 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin +/-09Vout 194mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin 09Vout 388mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 9 V 388 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin +/-12Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 12 V 145 mA - 12 V 145 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin 12Vout 290mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 12 V 290 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin +/-15Vout 117mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 48 V 36 V 75 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin 15Vout 233mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 15 V 233 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 36-75Vin 24Vout 145mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 24 V 145 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E
RECOM Power DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM3.5E