OmniOn Power DC/DC Converters - Through Hole

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin pos logic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 2.79Pin Neg HeatPlat Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH trim sence neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 3.68Pin Neg Logic Non-Stocked Lead-Time 16 Weeks
Min.: 756
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin pos logic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH Neg Logic Heat Plate Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH AutoRestart NegLogic Non-Stocked Lead-Time 16 Weeks
Min.: 144
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in)
OmniOn Power DC/DC Converters - Through Hole 300W 48Vin 12V25A TH 3.68Pin Neg HeatPlat Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole Iso 36-75Vin 12V 25A 300W TH Neg HeatPlat Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.8 mm (0.898 in) 11.3 mm (0.445 in) Industrial EBVW025A0B
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH 3.68mm pin NegLogic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH 2.79mm Pin Neg Logic Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH Trim/Sence NegLogic Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mmPin NegHeatplt Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 12Vout 6A TH 2.79mm pin neg logic Non-Stocked Lead-Time 16 Weeks
Min.: 324
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 120W 18-75Vin 12V10A TH 3.68Pin heatplate Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 11.82 V to 12.18 V 10 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out .145" Non-Stocked Lead-Time 16 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole 120W 18-75Vin 12V10A TH 2.79Pin heatplate Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 11.82 V to 12.18 V 10 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out .110" Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin neg logic Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin pos logic Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 75W 18-75Vin 5V 15A TH 2.79Pin AutoResrt Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 3.3VOUT 20A NEG TH HEATPLATE Non-Stocked Lead-Time 16 Weeks
Min.: 288
Mult.: 36

Isolated 1 Output 66 W 48 V 18 V 75 V 3.24 V to 3.36 V 20 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead