Bel Power Solutions DC/DC Converters - Through Hole

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 48V/1A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 48 V 1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 90

Isolated 1 Output 100 W 48 V 18 V 75 V 5 V 20 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C0U
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked Lead-Time 22 Weeks
Min.: 360
Mult.: 90

Isolated 1 Output 100 W 48 V 18 V 75 V 5 V 20 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C0U
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 90
Mult.: 15

Isolated 1 Output 100 W 48 V 18 V 75 V 5 V 20 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C0U
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 90
Mult.: 15

Isolated 1 Output 100 W 48 V 18 V 75 V 12 V 8.35 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.04 mm (0.395 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 360
Mult.: 90

Isolated 1 Output 100 W 48 V 18 V 75 V 5 V 20 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C0U
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 156 W 24 V 9 V 36 V 12 V 13 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.68 mm (0.499 in) Industrial ORQB-C2Q12x
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 90
Mult.: 15

Isolated 1 Output 150 W 48 V 36 V 75 V 5 V 30 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C5T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 90
Mult.: 15

Isolated 1 Output 144 W 48 V 36 V 75 V 12 V 12 A 2 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 10.03 mm (0.395 in) Industrial 0RQB-C5T
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;;;;;;;;;;;;;HALOGEN FREE= Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 90

Isolated
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 90

Isolated 1 Output 150 W 50 V 160 V 24 V 6.25 A 3 kV Quarter Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial 0RQB-C5W24x
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 432
Mult.: 72

Isolated 1 Output 162 W 96 V 72 V 110 V 54 V 3 A 2.25 kV Quarter Brick 62.24 mm (2.45 in) 36.84 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-C5W24x
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;45-56V;10.4V;125A;1300W;;;;;; Non-Stocked Lead-Time 20 Weeks
Min.: 432
Mult.: 72

Isolated
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,36-75V input, 12Vdc/54.2A Output 650W RoHS Non-Stocked
Min.: 360
Mult.: 360

Isolated
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;;;;;;;;;;;;; Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

Isolated 1/4 Brick
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 80
Mult.: 40

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.85 mm (0.388 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 80
Mult.: 40

Isolated 1 Output 35 W 48 V 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.85 mm (0.388 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 80
Mult.: 40

Isolated 1 Output 36 W 48 V 36 V 75 V 12 V 3 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.85 mm (0.388 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150 5/12V 1.4/.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 60 V 150 V 5 V 1.4 A 12 V 700 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150 5/15V 1.4/.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 110 V 60 V 150 V 5 V 1.4 A 15 V 600 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 12V 0.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 110 V 60 V 150 V 12 V 700 mA 12 V 700 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 15V 0.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 60 V 150 V 15 V 600 mA 15 V 600 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 60to150V;OUT 3.3V;1.5A;;THT;50.8x25.4x10.5mm;;CONVECTION COOLING;;ROHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7W 60-150VDC 5V 0.7A OUT 1&2 Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7 W 48 V 36 V 75 V 5 V 700 mA 5 V 700 mA 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7.2W 60-150VDC 15V 0.24A OUT 1&2 Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7.2 W 60 V 150 V 15 V 240 mA 15 V 240 mA 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7