Bel Power Solutions DC/DC Converters - Through Hole

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 60 W 48 V 36 V 75 V 12 V 5 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 62.5 W 48 V 36 V 75 V 2.5 V 25 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 85 W 48 V 36 V 75 V 3.3 V 25 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 100 W 48 V 36 V 75 V 12 V 8.33 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 100 W 48 V 36 V 75 V 12 V 8.33 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 36 W 48 V 36 V 75 V 1.2 V 30 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 45 W 48 V 36 V 75 V 1.5 V 30 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 45 W 48 V 36 V 75 V 1.8 V 25 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 10.03 mm (0.395 in) Industrial 0RCY-85T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 18
Mult.: 9

Isolated 1 Output 150 W 48 V 36 V 75 V 5 V 30 A 2 kV Half Brick 61 mm (2.402 in) 57.5 mm (2.264 in) 10.67 mm (0.42 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 128
Mult.: 64

Non-Isolated 1 Output 20 W 5 V 4.5 V 5.5 V 800 mV to 3.6 V 6 A 22 mm (0.866 in) 12.6 mm (0.496 in) 9 mm (0.354 in) Industrial 0RLE-06B1A0
Bel Power Solutions DC/DC Converters - Through Hole Non-Isolated DC-DC Converter 200W Non-Stocked
Min.: 50
Mult.: 25

Non-Isolated 1 Output 200 W 9 V 5 V 13.8 V 600 mV to 5 V 40 A 36.8 mm (1.449 in) 28 mm (1.102 in) 9.58 mm (0.377 in) Industrial xRP2-40E1A0
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC;14-154V input,;5V;10A Output;50W;;; Non-Stocked
Min.: 360
Mult.: 120

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 5 V 10 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 5V/10A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 5 V 10 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 5V/10A Output 50W RoHS Non-Stocked
Min.: 15
Mult.: 15

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 5 V 10 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC;14-154V input,;12V;4.2A Output;50W;;; Non-Stocked
Min.: 360
Mult.: 120

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 12 V 4.2 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 12V/4.2A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 12 V 4.2 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 12V/4.2A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 12 V 4.2 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 15V/3.3A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 15 V 3.3 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 15V/3.3A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 15 V 3.3 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 15V/3.3A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 15 V 3.3 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;14/48/72/96/110V Input,;12V;2.1A Output;50W;;;;;;;HALOGEN FREE= Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 60

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 24 V 2.1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 24V/2.1A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 24 V 2.1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 48V/1A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 48 V 1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 48V/1A Output 50W RoHS Non-Stocked
Min.: 90
Mult.: 90

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 48 V 1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.75 mm (1.447 in) 15 mm (0.591 in) Industrial 0RQB-50Y