Cosel MG Series DC/DC Converters - Through Hole

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V/10V 2.5A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 12 V 9 V 18 V 5 V 2.5 A - 5 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 18 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 12 V 9 V 18 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 18 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 76 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 48 V 36 V 76 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 15 V 1 A - 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V/10V 2.5A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 24 V 18 V 36 V 5 V 2.5 A - 5 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 12 V 9 V 18 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 18 V 36 V 12 V 650 mA 24 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 76 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 48 V 36 V 76 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG