Cosel MG Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 6W 9-36Vin +/-12V or 24Vout 0.25A SIP8 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 18-76Vin +/-15V or 30Vout 0.2A SIP8 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 76 V 15 V 200 mA - 15 V 200 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-36Vin +/-15V or 30Vout 0.2A SIP8 Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 18-76Vin +/-12V or 24Vout 0.25A SIP8 Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 76 V 12 V 250 mA - 12 V 250 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG