Cosel MG Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 3W 9-36Vin +/-15V or 30Vout 0.1A SIP6 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3.12W9-36Vin +/-12V or 24Vout 0.13A SIP6 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 9 V 36 V 12 V 130 mA 24 V 130 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3.12W18-76Vin +/-12V or 24Vout 0.13A SIP6 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 48 V 18 V 76 V 12 V 130 mA - 12 V 130 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 18-76Vin +/-15V or 30Vout 0.1A SIP6 N/A
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 76 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG