Cosel MG Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 10.08W9-36Vin +/-12V or 24Vout 0.42A SIP8 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.08 W 24 V 9 V 36 V 12 V 420 mA - 12 V 420 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.2W 9-36Vin +/-15V or 30Vout 0.34A SIP8 9In Stock
12Expected 11/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 24 V 9 V 36 V 15 V 340 mA - 15 V 340 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.2W18-76Vin +/-15V or 30Vout 0.34A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 48 V 18 V 76 V 15 V 340 mA - 15 V 340 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.08W18-76Vin +/-12 or 24Vout 0.42A SIP8 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.08 W 48 V 18 V 76 V 12 V 420 mA - 12 V 420 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG