XP Power ISF Series DC/DC Converters - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, DUAL O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial ISF