Cincon DC/DC Converters - SMD

Results: 593
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - SMD 100W 9-75Vin 48Vout 2.1A Neg Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 48 VDC 2.1 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Neg Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Neg Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Neg Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 5Vout 20A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 5 VDC 20 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 12Vout 8.3A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 12 VDC 8.3 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 15Vout 6.7A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 15 VDC 6.7 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 24Vout 4.2A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 24 VDC 4.2 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 28Vout 3.6A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 28 VDC 3.6 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 48Vout 2.1A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 48 VDC 2.1 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD 100W 9-75Vin 54Vout 1.85A Neg Mount Bus Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 VDC 9 VDC 75 VDC 54 VDC 1.85 A 3 kVAC, 4.2 kVDC 57.9 mm 36.8 mm 12.7 mm Industrial CQB100W8
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 4.5-6VDC Input, 5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 6 V 5 V 600 mA 3 kV 31.8 mm 20.3 mm 11.4 mm EC3A
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 4.5-6VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 6 V 12 V 250 mA 3 kV 31.8 mm 20.3 mm 11.4 mm EC3A
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E