THN 15WI Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1,318In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 48V/315mA 24V/315mA -24V/315mA 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 24 V 315 mA - 24 V 315 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5V 3A Adj V to 6 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 13.2W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 662In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 496In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15.6W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 74In Stock
60Expected 19/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 249In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 625mA 15W Iso 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 13.2W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15.6W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 3A Adj V to 6 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24Vout 625mA 15W Iso 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 48V/315mA 24V/315mA -24V/315mA 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 24 V 315 mA - 24 V 315 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI