TES 2M Series DC/DC Converters - SMD

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm TES 2M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 5 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 5 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 5 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 12 V 15 V 133 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 12 V 12 V 83 mA - 12 V 83 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 2 W 12 V 15 V 66 mA - 15 V 66 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical TES 2M