2460 DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 125 W 24 V 23 V 30 V 0 V to 60 kV 2.08 mA 356 mm (14.016 in) 114 mm (4.488 in) 78.6 mm (3.094 in) Industrial High-Power C
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 9-18Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 12 V 333 mA - 12 V 333 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)